Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥105.90000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 174.05PSI (1200kPa) | - | 0.5 V ~ 4.5 V | ±1.5% | 5V | - | Threaded | - | Screw Terminal | 348.09PSI (2400kPa) | -20°C ~ 105°C | Cylinder, Metal | - | ||
0 In Stock Check Lead Time | 85 : ¥463.23953 Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - |