Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : ¥198.66000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 2.4A | Dual | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
633 In Stock 1,723 Factory | 1 : ¥124.41000 Box | Box | Active | Laminated Core | 115V | 24V | 1A | Single | Single | Yes | 24VA | Chassis Mount | Wire Leads | 84.12mm L x 50.80mm W | 49.20mm | 1500Vrms | 1.3 lbs (589.7 g) | |||
198 In Stock 325 Factory | 1 : ¥281.74000 Bulk | Bulk | Active | Laminated Core | 115V | 24V | 2A | Single | Single | Yes | 48VA | Chassis Mount | Wire Leads | 93.73mm L x 54.10mm W | 58.67mm | 2000Vrms | 1.9 lbs (861.8 g) | |||
15 In Stock 215 Factory | 1 : ¥139.33000 Box | Box | Active | Laminated Core | 115V | 24V | 2.4A | Single | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | 93.65mm L x 46.02mm W | 57.15mm | 2500VAC | 1.7 lbs (771.1 g) | |||
47 In Stock 392 Factory | 1 : ¥140.79000 Box | Box | Active | Laminated Core | 115V | 12V | 1A | Single | Single | Yes | 12VA | Chassis Mount | Wire Leads | 71.37mm L x 41.40mm W | 42.93mm | 2000Vrms | 0.7 lb (317.51 g) | |||
23 In Stock | 1 : ¥198.83000 Box | Box | Active | Laminated Core | 115V | 24V | 4A | Single | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | 102.39mm L x 57.15mm W | 65.07mm | 2500VAC | 2.8 lbs (1.3 kg) |