Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥252.51000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 120V | 850mA | Dual | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
47 In Stock 392 Factory | 1 : ¥140.79000 Box | Box | Active | Laminated Core | 115V | 12V | 1A | Single | Single | Yes | 12VA | Chassis Mount | Wire Leads | 71.37mm L x 41.40mm W | 42.93mm | 2000Vrms | 0.7 lb (317.51 g) |