Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,507 In Stock | 1 : ¥64.22000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
3 In Stock 92 Factory | 1 : ¥115.49000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) |