Power Supply Controllers, Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,817 In Stock 2,500 Factory | 1 : ¥24.91000 Cut Tape (CT) 2,500 : ¥17.33935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Secondary-Side Controller, Synchronous Rectifier | 0V ~ 5V | 0V ~ 18V | 2.8 mA | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,094 In Stock | 1 : ¥23.80000 Cut Tape (CT) 1,500 : ¥11.70300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Consumer, Industrial | 3V ~ 45V | - | 2.5 mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-QFN (4x4) |