Crouzet Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC/DC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Latching, Single Coil | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | Impulse | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC/DC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Latching, Single Coil | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | Impulse | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Socketable | 24VAC/DC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC/DC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Latching, Single Coil | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | Impulse | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC/DC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Latching, Single Coil | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | Impulse | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Socketable | 220VAC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Socketable | 220VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Socketable | 220VAC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - |