28VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥1,578.59000 Box | Box | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 220 A | - | 10W | 451.6 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
27 In Stock | 1 : ¥1,775.82000 Box | Box | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 300 A | - | 10W | 451.6 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
269 In Stock | 1 : ¥2,105.16000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
72 In Stock | 1 : ¥2,105.16000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
30 In Stock | 1 : ¥2,146.72000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
33 In Stock | 1 : ¥2,699.82000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 10 A | 115VAC, 28VDC - Max | 1150VA, 280W | 96.6 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 15 ms | 15 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | - | |||
31 In Stock | 1 : ¥2,654.59000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 300 A | - | 10W | 451.6 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
29 In Stock | 1 : ¥2,105.16000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
115 In Stock | 1 : ¥2,246.02000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-6106/19 | |||
29 In Stock | 1 : ¥2,221.79000 Box | Box | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 300 A | - | 10W | 451.6 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
28 In Stock | 1 : ¥881.32000 Box | Box | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 75 A | - | 10W | 368.4 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,377.33000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
34 In Stock | 1 : ¥3,447.24000 Box | Box | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 500 A | - | 22W | 777.8 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 4 VDC | 60 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
11 In Stock | 1 : ¥1,193.98000 Bulk | Bulk | Active | Socketable | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Plug In | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
10 In Stock | 1 : ¥1,566.89000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
30 In Stock | 1 : ¥1,818.59000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 5 A | 115VAC, 28VDC - Max | 575VA, 140W | 70 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 6 ms | 6 ms | -70°C ~ 125°C | - | - | General Purpose | Military | MIL-R-83536/6 | |||
26 In Stock | 1 : ¥1,818.59000 Bulk | Bulk | Active | Socketable | 28VDC | 4PDT (4 Form C) | 5 A | 115VAC, 28VDC - Max | 575VA, 140W | 70 mA | Non Latching | - | Plug In | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 6 ms | 6 ms | -70°C ~ 125°C | - | - | General Purpose | Military | MIL-R-83536/6 | |||
15 In Stock | 1 : ¥1,907.98000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-6106/19 | |||
3 In Stock | 1 : ¥2,105.16000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
29 In Stock | 1 : ¥2,105.16000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
27 In Stock | 1 : ¥2,204.19000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 5 A | 115VAC, 28VDC - Max | 575VA, 140W | 70 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 6 ms | 6 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
11 In Stock | 1 : ¥9,617.11000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Screw Terminal | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
31 In Stock | 1 : ¥3,895.34000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 300 A | - | - | 193.1 mA | Non Latching | Diode | Screw Terminal | - | - | 18 VDC | 6 VDC | 20 ms | 10 ms | -55°C ~ 74°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 32 : ¥1,772.46625 Bulk | Bulk | Active | Through Hole | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,913.42333 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - |