Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,123 In Stock 11,200 Factory | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
2,284 In Stock | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
5,027 In Stock 5,900 Factory | 1 : ¥90.81000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
930 In Stock | 1 : ¥98.32000 Bulk | Bulk | Active | Socketable | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
109 In Stock | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
130 In Stock | 1 : ¥93.41000 Bulk | Bulk | Active | Socketable | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | Plug In | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
30 In Stock | 1 : ¥93.41000 Bulk | Bulk | Active | Socketable | 5VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 60 mA | Non Latching | - | Plug In | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
64 In Stock | 1 : ¥106.99000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥64.18000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥67.35390 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 7.2 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥68.48020 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥71.07850 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥80.25460 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - |