Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 1 : ¥213.98000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
4,512 In Stock | 1 : ¥214.25000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
130 In Stock | 1 : ¥368.35000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 96000VA, 7200W | 104 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
492 In Stock | 1 : ¥130.59000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
446 In Stock | 1 : ¥137.92000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
632 In Stock | 1 : ¥140.60000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
2,814 In Stock | 1 : ¥204.15000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
732 In Stock | 1 : ¥214.52000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
878 In Stock | 1 : ¥114.68000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
963 In Stock | 1 : ¥118.52000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 74 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
349 In Stock | 1 : ¥141.94000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 320 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
850 In Stock | 1 : ¥94.93000 Bulk | Bulk | Active | Chassis Mount | 6VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 320 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
26 In Stock | 1 : ¥205.76000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
63 In Stock | 1 : ¥131.84000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 490VAC, 48VDC - Max | 17150VA, 1680W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - | |||
88 In Stock | 1 : ¥368.35000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 96000VA, 7200W | 208 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
55 In Stock | 1 : ¥150.79000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Screw Terminal | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
8 In Stock | 1 : ¥211.57000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 138 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VAC | 1.8 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
15 In Stock | 1 : ¥145.87000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 138 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VAC | 1.8 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥145.87000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 74 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥201.83000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
14 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 320 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
8 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
3 In Stock | 1 : ¥361.11000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 96000VA, 7200W | 278 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.75 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥361.11000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 96000VA, 7200W | 417 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.5 VDC | 0.3 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
49 In Stock | 1 : ¥115.48000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 35 A | 490VAC, 48VDC - Max | 17150VA, 1680W | 320 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - |