Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,121 In Stock 3,900 Factory | 1 : ¥26.46000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,148 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,032 In Stock | 1 : ¥25.92000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
106 In Stock | 1 : ¥27.26000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
118 In Stock | 1 : ¥29.50000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
170 In Stock | 1 : ¥32.71000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥20.31240 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥21.45020 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥22.42450 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥22.58720 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥23.56230 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥24.12280 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥24.86200 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥26.81050 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥26.81050 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥28.23600 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥28.23600 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥28.23600 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥28.23600 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥29.25050 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | - | - | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥29.45200 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥29.94430 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥35.74900 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |