Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥8.21522 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.21522 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.21522 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.25 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.34161 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.34161 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.34161 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.46800 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 13.5 VDC | 0.9 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 13.5 VDC | 0.9 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 13.5 VDC | 0.9 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.25 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.25 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.72078 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.25 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.09994 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - |