Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,529 In Stock | 1 : ¥42.01000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,938 In Stock | 1 : ¥56.13000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
4,254 In Stock | 1 : ¥42.37000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
796 In Stock | 1 : ¥43.62000 Bulk | Bulk | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,720 In Stock | 1 : ¥78.39000 Bulk | Bulk | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 100 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
832 In Stock | 1 : ¥42.37000 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
851 In Stock | 1 : ¥43.26000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 7.2 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
595 In Stock | 1 : ¥43.26000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
907 In Stock | 1 : ¥47.64000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 9.6 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,842 In Stock | 1 : ¥68.65000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
821 In Stock | 1 : ¥70.17000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
289 In Stock | 1 : ¥58.46000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 7.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
48 In Stock | 1 : ¥47.64000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥38.59400 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 6.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥58.83400 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥58.83400 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 50 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥67.23780 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 50 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4.8 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |