Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥137.04300 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 180 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 10 : ¥169.17600 Bulk | Bulk | Active | Chassis Mount | 230VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 20 mA | Non Latching | - | Screw Terminal | - | - | 184 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 10 : ¥169.17600 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO/NC (1 Form A, 1 Form B) | 10 A | 400VAC - Max | 4000VA | 180 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 10 : ¥169.17600 Bulk | Bulk | Active | Chassis Mount | 12VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 370 mA | Non Latching | - | Screw Terminal | - | - | 9.6 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 10 : ¥169.17600 Bulk | Bulk | Active | Chassis Mount | 110VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | Screw Terminal | - | - | 88 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 10 : ¥169.17600 Box | Box | Active | Chassis Mount | 12VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 370 mA | Non Latching | - | Screw Terminal | - | - | 9.6 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥190.30000 Bulk | Bulk | Active | Chassis Mount | 110VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | Screw Terminal | - | - | 88 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥190.30000 Bulk | Bulk | Active | Chassis Mount | 110VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | Screw Terminal | - | - | 88 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | 110VAC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | Screw Terminal | - | - | 88 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 10 A | 400VAC - Max | 4000VA | 180 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, EAC, UKCA | Impulse |