Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥618.53200 Bulk | Bulk | Active | DIN Rail | 110 ~ 230VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | -20°C ~ 50°C | Silver Tin Oxide (AgSnO) | CE, EAC | General Purpose | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | 184 VAC | - | -20°C ~ 50°C | Silver Tin Oxide (AgSnO) | CE, EAC | General Purpose | |||
0 In Stock | Active | Bulk | Active | DIN Rail | 12 ~ 24VAC/DC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | -20°C ~ 50°C | Silver Tin Oxide (AgSnO) | CE, EAC | General Purpose |