Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥63.55000 Tray | Tray | Obsolete | Through Hole | 24VAC | 3PDT (3 Form C) | 7 A | 250VAC - Max | 1750VA | 50 mA | Non Latching | - | PC Pin | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -50°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR, VDE | General Purpose | - | - | |||
25 In Stock | 1 : ¥50.59000 Tray | Tray | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 150 mA | Non Latching | - | PC Pin | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 20 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 240VAC | 4PDT (4 Form C) | 3 A | 250VAC - Max | 750VA | 5 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 20 ms | 20 ms | -50°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 115VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 11.4 mA | Non Latching | - | Plug In | - | - | 92 VAC | 34.5 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | 4PDT (4 Form C) | 5 A | 250VAC - Max | 1250VA | 37 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -50°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 37 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 50 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 37 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 240VAC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 5 mA | Non Latching | - | PC Pin | - | - | 192 VAC | 72 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 75 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 75 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 3VAC | SPDT (1 Form C) | 10 A | 250VAC - Max | 2500VA | 400 mA | Non Latching | - | Plug In | - | - | 2.4 VAC | 0.9 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 75 mA | Non Latching | - | Plug In | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 37 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 37 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 12VAC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 100 mA | Non Latching | - | Plug In | Sealed - Fully | - | 9.6 VAC | 3.6 VAC | 10 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 100VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 13.2 mA | Non Latching | - | Plug In | - | - | 80 VAC | 30 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 120VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 10.9 mA | Non Latching | - | Plug In | - | - | 96 VAC | 36 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 100 mA | Non Latching | - | Plug In | - | - | 9.6 VAC | 3.6 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 200VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 6 mA | Non Latching | - | Plug In | - | - | 160 VAC | 60 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Socketable | 240VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 5 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 50 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 48VAC | DPDT (2 Form C) | 7 A | 250VAC - Max | 1750VA | 25 mA | Non Latching | - | Plug In | - | - | 38.4 VAC | 14.4 VAC | 10 ms | 10 ms | -50°C ~ 70°C | Silver Alloy, Cadmium Free, Gold | CSA, UR, VDE | General Purpose | - | - |