Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,750 In Stock 27,940 Factory | 1 : ¥127.01000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
4,901 In Stock | 1 : ¥129.07000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,074 In Stock | 1 : ¥197.89000 Tray | Tray | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
253 In Stock | 1 : ¥84.65000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,239 In Stock | 1 : ¥90.72000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
848 In Stock 1,460 Factory | 1 : ¥90.72000 Tray | Tray | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
2,519 In Stock 420 Factory | 1 : ¥120.94000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 79 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
237 In Stock 1,480 Factory | 1 : ¥120.94000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
183 In Stock | 1 : ¥120.94000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 158 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,671 In Stock | 1 : ¥129.07000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
186 In Stock 3,920 Factory | 1 : ¥137.65000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,041 In Stock 1,080 Factory | 1 : ¥90.72000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
105 In Stock 300 Factory | 1 : ¥90.72000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
273 In Stock | 1 : ¥102.79000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | - | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
204 In Stock | 1 : ¥114.95000 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 317 mA | Non Latching | - | PC Pin | - | Class B | 4.5 VDC | 0.9 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥89.29000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
57 In Stock | 1 : ¥146.23000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
89 In Stock 540 Factory | 1 : ¥180.64000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
43 In Stock | 1 : ¥172.06000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
63 In Stock | 1 : ¥84.65000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
66 In Stock | 1 : ¥120.49000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
47 In Stock 820 Factory | 1 : ¥120.49000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
37 In Stock | 1 : ¥120.49000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
29 In Stock | 1 : ¥120.49000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
54 In Stock | 1 : ¥129.07000 Bulk | Bulk | Active | Chassis Mount | 6VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 317 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 4.5 VDC | 0.9 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |