Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 1 : ¥213.98000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
4,512 In Stock | 1 : ¥214.25000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
2,814 In Stock | 1 : ¥204.15000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
349 In Stock | 1 : ¥141.94000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 320 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
26 In Stock | 1 : ¥205.76000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
63 In Stock | 1 : ¥131.84000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 490VAC, 48VDC - Max | 17150VA, 1680W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - | |||
13 In Stock | 1 : ¥201.83000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 48 A | 490VAC, 48VDC - Max | 23520VA, 2304W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
14 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 320 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
8 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
49 In Stock | 1 : ¥115.48000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 35 A | 490VAC, 48VDC - Max | 17150VA, 1680W | 320 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - | |||
68 In Stock | 1 : ¥177.96000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 35 A | 490VAC, 48VDC - Max | 17150VA, 1680W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - | |||
50 In Stock | 1 : ¥319.90000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 90 A | 800VAC, 60VDC - Max | 72000VA, 5400W | 213 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 85°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
50 In Stock | 1 : ¥319.90000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 90 A | 800VAC, 60VDC - Max | 72000VA, 5400W | 320 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 85°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
43 In Stock | 1 : ¥319.90000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 90 A | 800VAC, 60VDC - Max | 72000VA, 5400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 85°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
13 In Stock 25 Factory | 1 : ¥319.90000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 800VAC, 60VDC - Max | 72000VA, 5400W | 160 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 85°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥111.32160 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 490VAC, 48VDC - Max | 14700VA, 1440W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥162.82440 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - |