Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,491 In Stock 3,710 Factory | 1 : ¥69.67000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
478 In Stock 660 Factory | 1 : ¥78.84000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
364 In Stock 2,790 Factory | 1 : ¥78.84000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
4,529 In Stock | 1 : ¥121.65000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
2,195 In Stock 850 Factory | 1 : ¥148.50000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
302 In Stock 240 Factory | 1 : ¥167.08000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 38 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
301 In Stock 1,710 Factory | 1 : ¥185.65000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 14 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
114 In Stock 1,410 Factory | 1 : ¥78.84000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
148 In Stock 1,500 Factory | 1 : ¥103.77000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator, Test Button | PC Pin | - | - | - | - | 9 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
283 In Stock 790 Factory | 1 : ¥139.25000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
99 In Stock 150 Factory | 1 : ¥69.67000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
16 In Stock | 1 : ¥98.05000 Tube | Tube | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 32 mA | Non Latching | - | PC Pin | - | - | - | - | 12 ms | 9 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
23 In Stock 310 Factory | 1 : ¥176.34000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 3 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
41 In Stock 1,190 Factory | 1 : ¥65.00000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator | PC Pin | - | - | - | - | 9 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
59 In Stock | 1 : ¥116.00000 Bulk | Bulk | Active | Through Hole | 230VAC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 3 mA | Non Latching | - | PC Pin | - | - | - | - | 12 ms | 9 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
7 In Stock | 1 : ¥154.72000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
21 In Stock | 1 : ¥167.08000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 38 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
78 In Stock | 1 : ¥40.58000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | Mechanical Indicator, Test Button | PC Pin | - | - | 19.2 VDC | - | 9 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
26 In Stock | 1 : ¥77.41000 Bulk | Bulk | Active | Through Hole | 24VAC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 32 mA | Non Latching | Mechanical Indicator, Test Button | PC Pin | - | - | - | - | 12 ms | 8 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | 2000VA, 190W | 17 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | - | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cUR, cURus, EAC, UR | General Purpose | - | - | |||
20 In Stock 60 Factory | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 24VAC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | 4000VA, 384W | 31.6 mA | Non Latching | - | PC Pin | - | - | 19.2 VAC | - | 12 ms | 9 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cUR, cURus, UR | General Purpose | - | - | |||
12 In Stock 20 Factory | 1 : ¥86.88000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | 2000VA, 190W | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | - | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cUR, cURus, UR | General Purpose | - | - | |||
8 In Stock | 1 : ¥93.32000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | - | 8 ms | 3 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
7 In Stock | 1 : ¥98.05000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥97.17000 Bulk | Bulk | Active | Through Hole | 115VAC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | 4000VA, 384W | 6.6 mA | Non Latching | - | PC Pin | - | - | 92 VAC | - | 12 ms | 9 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cUR, cURus, UR | General Purpose | - | - |