Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥115.22000 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 70 A | - | - | 83.3 mA | Non Latching | Resistor | Plug In | - | - | 16 VDC | 4 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
200 In Stock | 1 : ¥93.14000 Bulk | Bulk | Active | Socketable | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | - | 133.3 mA | Non Latching | Resistor | Quick Connect - 0.187"/0.250" | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
141 In Stock | 1 : ¥111.55000 Bulk | Bulk | Active | Socketable | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | - | 133.3 mA | Non Latching | Diode | Quick Connect - 0.187"/0.250" | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
115 In Stock | 1 : ¥124.33000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | - | 133.3 mA | Non Latching | Resistor | Quick Connect - 0.187"/0.250" | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - |