Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥170.53000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 250VAC - Max | 1500VA | 29.2 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥173.75000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 6 A | 250VAC - Max | 1500VA | 29.2 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV, VDE | General Purpose | - | - | |||
40 In Stock | 1 : ¥179.02000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 6 A | 250VAC - Max | 1500VA | 58.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 250VAC - Max | 1500VA | 58.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV, VDE | General Purpose | - | - |