Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock 200 Factory | 1 : ¥67.75000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
40 In Stock | 1 : ¥57.56000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 250VAC - Max | 3000VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
20 In Stock | 1 : ¥103.95000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 240VAC - Max | 3840VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | CE | General Purpose | - | - | |||
10 In Stock | 1 : ¥104.58000 Bulk 1 : ¥224.17000 Bulk | Bulk Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Nom | - | 16.7 mA | Non Latching | Diode, Lighted Indicator | Spring Terminal | - | - | - | - | 7 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
19 In Stock | 1 : ¥150.34000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 240VAC - Max | 3840VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Tungsten (W) | CE | General Purpose | - | - | |||
0 In Stock 80 Factory Check Lead Time | 1 : ¥67.75000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
20 In Stock 260 Factory | 1 : ¥57.56000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
15 In Stock 20 Factory | 1 : ¥80.27000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
5 In Stock 10 Factory | 1 : ¥185.56000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥69.97800 Bulk | Bulk | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | - | Non Latching | - | PC Pin | - | - | 18 VAC | 3.6 VAC | 9 ms | 45 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥30.84000 Bulk 1 : ¥57.56000 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
20 In Stock | 1 : ¥66.59000 Bulk | Bulk | Active | Through Hole | 24VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 31.6 mA | Non Latching | - | PC Pin | - | - | 18 VAC | 3.6 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
17 In Stock | 1 : ¥28.69000 Bulk 20 : ¥84.76200 Bulk | Bulk Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥54.00100 Bulk | Bulk | Active | Through Hole | 6VDC | SPDT (1 Form C) | 12 A | 250VAC - Max | 3000VA | 66.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | 0.6 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥54.00100 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 250VAC - Max | 3000VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥63.50700 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥191.43200 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 68.6 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 10 ms | 6 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥211.16800 Bulk | Bulk | Active | DIN Rail | 115VAC | SPDT (1 Form C) | 16 A | 250VAC - Nom | - | 6.6 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 7 ms | 4 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥221.86700 Bulk | Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 16 A | 250VAC - Nom | - | 3.2 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 7 ms | 4 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥222.76100 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 16.7 mA | Non Latching | - | Spring Terminal | - | - | - | - | 10 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥252.31100 Bulk | Bulk | Active | DIN Rail | 115VAC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 6.6 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 10 ms | 6 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥261.22300 Bulk | Bulk | Active | DIN Rail | 230VAC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 3.2 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 10 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 240VAC - Max | 3840VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 4 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Tungsten (W) | CE | General Purpose | - | - |