Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,894 In Stock 3,950 Factory | 1 : ¥70.34000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
521 In Stock 2,190 Factory | 1 : ¥79.90000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
1,705 In Stock 4,020 Factory | 1 : ¥83.48000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
3,018 In Stock 3,930 Factory | 1 : ¥86.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
1,025 In Stock 720 Factory | 1 : ¥94.92000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
174 In Stock 120 Factory | 1 : ¥96.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
952 In Stock 350 Factory | 1 : ¥102.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
8,115 In Stock 36,720 Factory | 1 : ¥149.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
713 In Stock 4,075 Factory | 1 : ¥155.79000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
622 In Stock 6,520 Factory | 1 : ¥166.69000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
3,622 In Stock 20,817 Factory | 1 : ¥169.19000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
464 In Stock 1,090 Factory | 1 : ¥162.49000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
210 In Stock 2,110 Factory | 1 : ¥185.01000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
2,728 In Stock 14,600 Factory | 1 : ¥191.00000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
270 In Stock 1,380 Factory | 1 : ¥196.90000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
1,151 In Stock 2,450 Factory | 1 : ¥222.02000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
49 In Stock 44 Factory | 1 : ¥726.82000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | - | Screw Terminal | - | - | - | - | 8 ms | 5 ms | -20°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | ||
417 In Stock 590 Factory | 1 : ¥79.48000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
357 In Stock 1,740 Factory | 1 : ¥217.10000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
273 In Stock 1,540 Factory | 1 : ¥248.11000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 17.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
31 In Stock 10 Factory | 1 : ¥474.51000 Bulk | - | Bulk | Active | DIN Rail | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | - | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | - | - | -20°C ~ 65°C | - | - | General Purpose | - | - | ||
170 In Stock 23 Factory | 1 : ¥526.44000 Bulk | - | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | - | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | - | - | -20°C ~ 65°C | - | - | General Purpose | - | - | ||
35 In Stock | 1 : ¥495.87000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -20°C ~ 60°C | - | CE, UKCA | General Purpose | - | - | |||
85 In Stock 4 Factory | 1 : ¥172.95000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
82 In Stock 320 Factory | 1 : ¥90.09000 Bulk | Bulk | Active | DIN Rail | 24VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - |