Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,167 In Stock | 1 : ¥68.83000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 30.8 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
2,009 In Stock | 1 : ¥119.42000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 240VAC - Nom | - | 75 mA | Non Latching | - | Plug In | - | Class B | 9 VDC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
1,011 In Stock | 1 : ¥97.96000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 62.5 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
877 In Stock | 1 : ¥97.96000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 125 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 19.2 VAC | 7.2 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
154 In Stock | 1 : ¥103.77000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 30.8 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
232 In Stock | 1 : ¥444.32000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC - Nom | - | 37.5 mA | Non Latching | - | Plug In | - | Class B | 18 VDC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver (Ag) | CSA, UR | General Purpose | - | - | |||
150 In Stock | 1 : ¥103.77000 Tray | Tray | Active | Socketable | 24VAC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 125 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 19.2 VAC | 7.2 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 250 : ¥65.28844 Bulk | Bulk | Active | Socketable | 12VAC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 250 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 9.6 VAC | 3.6 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 250 : ¥65.28844 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 125 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 4.5 VDC | 0.6 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥91.97360 Bulk | Bulk | Active | Socketable | 6VAC | DPDT (2 Form C) | 12 A | 400VAC - Max | 4800VA | 545.5 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 4.8 VAC | 1.8 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 350 : ¥318.62431 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 240VAC - Nom | - | 37.5 mA | Non Latching | - | Plug In | - | Class B | 18 VDC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 350 : ¥330.75746 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 3 A | 240VAC - Nom | - | 52 mA | Non Latching | - | Plug In | - | Class B | 20.4 VAC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver (Ag) | CSA, UR | General Purpose | - | - |