Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥208.17000 Box | Box | Active | Socketable | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
154 In Stock | 1 : ¥286.74000 Box | Box | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
227 In Stock | 1 : ¥219.88000 Box | Box | Active | Socketable | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
105 In Stock | 1 : ¥223.91000 Box | Box | Active | Socketable | 5VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 60.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | 0.5 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
184 In Stock | 1 : ¥224.08000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
208 In Stock | 1 : ¥285.49000 Box | Box | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
173 In Stock | 1 : ¥197.36000 Box | Box | Active | Socketable | 5VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 60.2 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
35 In Stock | 1 : ¥223.55000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
78 In Stock | 1 : ¥281.83000 Box | Box | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |