Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥201.74000 Bulk | Bulk | Active | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 96.3 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 11 Pin (Octal) | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -25°C ~ 60°C | Silver Tin Indium (AgSnIn) | CSA, cURus, TUV | General Purpose | - | - | |||
8 In Stock | 1 : ¥634.98000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 66 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VAC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
2 In Stock | 1 : ¥608.25000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 110 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
5 In Stock 260 Factory | 1 : ¥187.17000 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 55.8 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | 3.6 VDC | 30 ms | 20 ms | -40°C ~ 60°C | Silver Tin Indium (AgSnIn) | CSA, cURus, TUV | General Purpose | - | - | |||
1 In Stock | 1 : ¥661.79000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 205 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 9.6 VDC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
1 In Stock | 1 : ¥207.28000 Bulk | Bulk | Obsolete | Socketable | 12VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 112 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 11 Pin (Octal) | - | - | 9.6 VDC | 1.8 VDC | 30 ms | 20 ms | -25°C ~ 60°C | Silver Tin Indium (AgSnIn) | CSA, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥471.14000 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC, 250VDC - Max | 2500VA, 280W | 56 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | 3.6 VDC | 30 ms | 20 ms | -10°C ~ 40°C | Silver (Ag) | DEMKO, SEV, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥478.20000 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC, 250VDC - Max | 2500VA, 280W | 56 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | 3.6 VDC | 30 ms | 20 ms | -10°C ~ 40°C | Silver (Ag) | DEMKO, SEV, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥611.83000 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 390 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 4.8 VDC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥661.08000 Bulk | Bulk | Active | Socketable | 12VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 128 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 9.6 VAC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥745.46000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 66 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VAC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥780.58000 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 390 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 4.8 VDC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 120VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 72W | 19 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 96 VAC | - | 30 ms | 30 ms | -10°C ~ 40°C | Silver (Ag) | - | General Purpose | - | - |