Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617 In Stock | 1 : ¥118.25000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 25.7 mA | Non Latching | Lighted Indicator | Plug In | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥130.41000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 25.7 mA | Non Latching | Diode, Lighted Indicator | Plug In | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - |