Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,034 In Stock | 1 : ¥19.49000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | Alternate Pinout | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
20,289 In Stock 11,500 Factory | 1 : ¥22.26000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | CSA, UR, VDE | General Purpose | - | - | |||
1,825 In Stock | 1 : ¥31.19000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 37.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
15,061 In Stock 37,100 Factory | 1 : ¥36.11000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
24,409 In Stock 19,000 Factory | 1 : ¥21.09000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
6,500 In Stock | 1 : ¥58.19000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |