Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,988 In Stock 1,500 Factory | 1 : ¥39.24000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
199 In Stock | 1 : ¥81.43000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
108 In Stock | 1 : ¥44.33000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |