Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,766 In Stock | 1 : ¥13.32000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
26,216 In Stock | 1 : ¥15.55000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
36,330 In Stock | 1 : ¥27.53000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
22,193 In Stock | 1 : ¥28.25000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
3,993 In Stock | 1 : ¥5.81000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
10,253 In Stock | 1 : ¥17.61000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
7,654 In Stock | 1 : ¥34.77000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
145 In Stock | 1 : ¥42.01000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
1,333 In Stock | 1 : ¥48.71000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.19301 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 300VAC, 30VDC - Max | 2770VA, 150W | 15 mA | Non Latching | - | PC Pin | - | Class B | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 100°C | Silver Cerium (AgCe) | - | General Purpose | - | - |