Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,848 In Stock | 1 : ¥155.97000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 36.9 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
71 In Stock 99 Factory | 1 : ¥179.75000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 36.9 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - |