Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,894 In Stock 3,950 Factory | 1 : ¥70.34000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
8,115 In Stock 36,720 Factory | 1 : ¥149.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
32 In Stock 94 Factory | 1 : ¥354.03000 Box | Box | Active | DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC - Max | 1500VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 18.7 VDC | 3.15 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, cULus | General Purpose | - | - |