Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,346 In Stock | 1 : ¥9.83000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
20,074 In Stock | 1 : ¥21.36000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
9,528 In Stock | 1 : ¥21.45000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
20,620 In Stock 26,800 Factory | 1 : ¥23.60000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,017 In Stock | 1 : ¥26.19000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 3040VA, 880W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
45,354 In Stock 23,000 Factory | 1 : ¥30.93000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
9,545 In Stock 99,800 Factory | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
38,953 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
1,302 In Stock 7,200 Factory | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
17,917 In Stock 20,600 Factory | 1 : ¥44.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
3,527 In Stock | 1 : ¥52.20000 Cut Tape (CT) 1,000 : ¥30.45952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
704 In Stock | 1 : ¥103.60000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
5,590 In Stock | 1 : ¥165.98000 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 55 A | 440VAC, 150VDC - Max | 13850VA 1500W | 40 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | EV Charging, Solar | - | - | |||
905 In Stock | 1 : ¥23.42000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
4,053 In Stock | 1 : ¥47.28000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
24 In Stock | 2,000 : ¥22.62346 Box | Box | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - |