Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,326 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - |