Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,074 In Stock | 1 : ¥34.68000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
591 In Stock | 1 : ¥323.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
226 In Stock | 1 : ¥328.48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
2,071 In Stock | 1 : ¥35.93000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
200 In Stock | 1 : ¥93.14000 Bulk | Bulk | Active | Socketable | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | - | 133.3 mA | Non Latching | Resistor | Quick Connect - 0.187"/0.250" | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
225 In Stock | 1 : ¥181.45000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 90 A | 276VAC - Max | 24840VA | 250 mA | Latching, Dual Coil | - | Screw Terminal | - | - | 8.4 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
276 In Stock | 1 : ¥74.99000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 80 A | 690VAC - Max | 55200VA | 184.6 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
17 In Stock | 1 : ¥113.25000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
87 In Stock | 1 : ¥368.35000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 96000VA, 7200W | 208 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥118.08000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 83 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 9.6 VDC | - | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - |