Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock 2,150 Factory | 1 : ¥78.84000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
8,266 In Stock 38,200 Factory | 1 : ¥149.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - |