Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,263 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
9,446 In Stock | 1 : ¥21.45000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
36,330 In Stock | 1 : ¥27.53000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
30,570 In Stock | 1 : ¥37.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 125VDC - Max | 831VA, 375W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 8 ms | 3 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
17,905 In Stock 20,600 Factory | 1 : ¥44.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,265 In Stock 7,400 Factory | 1 : ¥71.51000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
10,351 In Stock | 1 : ¥60.96000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,154 In Stock | 1 : ¥72.31000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
222 In Stock 100 Factory | 1 : ¥55.42000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 380VAC, 125VDC - Max | 1140VA, 375W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
47 In Stock | 1 : ¥60.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |