Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,864 In Stock | 1 : ¥16.71000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
114 In Stock 53 Factory | 1 : ¥2,360.35000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 200 A | 400VDC - Max | 80000VA | 469 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 18 VDC | 1.92 VDC | 50 ms | 30 ms | -40°C ~ 50°C | - | cURus | General Purpose | - | - |