Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥142.21000 Box | Box | Active | Through Hole | 24VDC | 4PST-NO (4 Form A) | 4 A | 250VAC, 48VDC - Max | 1000VA, 192W | 8.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | CSA, UR | General Purpose | - | - | |||
625 In Stock | 1 : ¥258.76000 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |