Power Relays, Over 2 Amps

Results: 14
Manufacturer
American ZettlerCIT Relay and SwitchCUI DevicesOmron Electronics Inc-EMC DivPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
ALDPALQALZAZ9403G5RL-KIM, AXICOMJ107FORWH, OEGPR12RT1, SCHRACKT9G
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Mounting Type
Surface MountThrough Hole
Coil Voltage
5VDC12VDC24VDC
Contact Form
DPDT (2 Form C)SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
5 A10 A12 A15 A16 A20 A
Switching Voltage
250VAC, 220VDC - Max250VAC, 24VDC - Max250VAC, 28VDC - Max250VAC, 30VDC - Max277VAC - Max277VAC, 28VDC - Max380VAC, 110VDC - Max400VAC - Max400VAC, 150VDC - Max440VAC - Max480VAC - Max
Load - Max Switching
62.5VA, 60W1250VA, 150W1385VA2770VA, 150W2770VA, 280W3750VA, 420W4000VA, 384W4560VA, 1320W6400VA7040VA9600VA
Coil Current
14.2 mA16.7 mA28 mA33.3 mA40 mA71.4 mA80 mA90.9 mA150 mA180 mA
Coil Type
Latching, Dual CoilNon Latching
Termination Style
Gull WingPC Pin
Seal Rating
-Sealed - Flux ProtectionSealed - FullySealed - Hermetically
Coil Insulation
-Class BClass EClass F
Must Operate Voltage
3.5 VDC3.75 VDC3.8 VDC9 VDC18 VDC
Must Release Voltage
0.25 VDC0.5 VDC0.6 VDC1.2 VDC-
Operate Time
3 ms8 ms10 ms15 ms20 ms
Release Time
3 ms5 ms6 ms10 ms15 ms20 ms22 ms
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 85°C-30°C ~ 70°C
Contact Material
Silver AlloySilver Alloy, Cadmium FreeSilver Nickel (AgNi)Silver Nickel (AgNi), Gold (Au)Silver Tin Oxide (AgSnO)Silver Zinc Oxide (AgZnO)
Approval Agency
CQC, CSA, cURus, UR, VDECQC, CSA, cURus, VDECQC, cURus, VDECQC, cURuus, VDEcURuscURus, TUVcURus, VDEUL, VDEUR, VDE
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ALDP105W
ALDP105W
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
11,563
In Stock
1 : ¥8.67000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
40 mA
Non Latching
-
PC Pin
-
Class E
3.75 VDC
0.25 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
J107F1CS125VDC.36
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
4,016
In Stock
1 : ¥9.56000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALQ105
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
55,832
In Stock
1 : ¥11.44000
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ112
ALQ112
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
29,011
In Stock
1 : ¥11.44000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
33.3 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
9,105
In Stock
1 : ¥16.27000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.5 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
ALQ305
ALQ305
RELAY GEN PURPOSE SPST 10A 5V
Panasonic Electric Works
7,654
In Stock
1 : ¥21.63000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
G5RL-K1-E-DCxx
G5RL-K1-E-DC5
RELAY GEN PURPOSE SPDT 16A 5V
Omron Electronics Inc-EMC Div
3,847
In Stock
1 : ¥43.26000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
250VAC, 24VDC - Max
4000VA, 384W
150 mA
Latching, Dual Coil
-
PC Pin
Sealed - Flux Protection
-
3.5 VDC
-
15 ms
15 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, cURus, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : ¥44.87000
Cut Tape (CT)
1,000 : ¥26.16233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
62.5VA, 60W
28 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
PR12-5V-360-1C
PR12-5V-360-1C
RELAY GEN PURPOSE SPDT 15A 5V
CUI Devices
979
In Stock
1 : ¥9.30000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
15 A
250VAC, 28VDC - Max
3750VA, 420W
71.4 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
5,367
In Stock
1 : ¥24.04000
Bulk
Bulk
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
480VAC - Max
9600VA
180 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
3.75 VDC
0.5 VDC
15 ms
22 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
6,138
In Stock
1 : ¥43.98000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
AZ9403-1A-5DE
AZ9403-1C-5DE
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
2,760
In Stock
1 : ¥6.08000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
400VAC, 150VDC - Max
2770VA, 150W
90.9 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.8 VDC
0.25 VDC
8 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
UL, VDE
General Purpose
-
-
ALQ124
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
80
In Stock
1 : ¥25.74000
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALZ12 Series
ALZ11F05W
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
100 : ¥21.28750
Bulk
Bulk
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
80 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.5 VDC
0.5 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 14

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.