Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥309.96000 Box | Box | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥330.97000 Box | Box | Active | Through Hole | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
5 In Stock | 1 : ¥285.47000 Box | Box | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |