Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥550.24000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 120VAC - Nom | - | 34.3 mA | Non Latching | - | Plug In | - | - | 18 VDC | - | -55°C ~ 75°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock | 1 : ¥1,318.31000 Bulk | Bulk | Obsolete | Socketable | 24VDC | 8PDT (8 Form C) | 3 A | 120VAC - Nom | - | 68.6 mA | Non Latching | - | Plug In | - | - | 18 VDC | - | -55°C ~ 75°C | Silver (Ag) | CSA, UR | General Purpose | - | - |