Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,057 In Stock | 1 : ¥18.59000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
14,559 In Stock | 1 : ¥48.98000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 125VDC - Max | 831VA, 375W | 24 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 8 ms | 3 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
302 In Stock 240 Factory | 1 : ¥167.08000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 38 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
205 In Stock 8,800 Factory | 1 : ¥66.77000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 30VDC - Max | 1500VA, 180W | 34 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.25 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE, cURus | General Purpose | - | - | |||
1,336 In Stock | 1 : ¥85.36000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
970 In Stock | 1 : ¥68.38000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥115.66000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |