Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752 In Stock 6,900 Factory | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,455 In Stock | 1 : ¥44.87000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,367 In Stock 10,000 Factory | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
5,027 In Stock 5,900 Factory | 1 : ¥90.81000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | 2,000 : ¥24.01373 Tube | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
0 In Stock | 2,000 : ¥24.04412 Tube | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 6.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - |