Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥112.71000 Box | Box | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,072 In Stock | 1 : ¥97.25000 Box | Box | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | CSA, TUV, UR, VDE | General Purpose | - | - |