Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,165 In Stock 4,080 Factory | 1 : ¥86.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
8,266 In Stock 38,250 Factory | 1 : ¥149.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
93 In Stock | 1 : ¥140.87000 Bulk | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 35.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - |