Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,654 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
22,333 In Stock | 1 : ¥33.70000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - | |||
9,960 In Stock | 1 : ¥9.39000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 240VAC, 110VDC - Max | 3600VA, 1650W | - | Non Latching | - | PC Pin | Sealed - Fully | - | - | - | 10 ms | 5 ms | -30°C ~ 85°C | Silver Alloy | UL | General Purpose | - | - | |||
10,471 In Stock 400 Factory | 1 : ¥35.75000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | - | CQC, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.29000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 72.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |