Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,454 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
16,728 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
36,330 In Stock | 1 : ¥27.53000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,777 In Stock | 1 : ¥54.61000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,938 In Stock | 1 : ¥56.13000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,989 In Stock | 1 : ¥61.50000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
3,168 In Stock | 1 : ¥9.74000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 300VAC, 150VDC - Max | 1500VA, 750W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
7,798 In Stock 35,500 Factory | 1 : ¥17.16000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,082 In Stock | 1 : ¥29.23000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 12 A | 277VAC, 250VDC - Max | 3324VA, 360W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
2,038 In Stock | 1 : ¥73.74000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
5,027 In Stock 5,900 Factory | 1 : ¥90.81000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
2,036 In Stock | 1 : ¥28.51000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,176 In Stock | 1 : ¥59.17000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 400VAC - Max | 3200VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
1,842 In Stock | 1 : ¥68.65000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
873 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22.5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -30°C ~ 70°C | Silver Alloy | cURus | General Purpose | - | - | |||
28 In Stock | 1 : ¥25.74000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥77.58000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥38.59400 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 6.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |