Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥62.48000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 32 A | 277VAC - Max | 8864VA | 280 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.25 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, cURus, TUV | General Purpose | - | - | |||
16,529 In Stock | 1 : ¥18.50000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |