Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,879 In Stock | 1 : ¥65.25000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
4,888 In Stock | 1 : ¥129.06000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,645 In Stock | 1 : ¥152.21000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,650 In Stock | 1 : ¥161.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,038 In Stock | 1 : ¥27.35000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,088 In Stock | 1 : ¥27.98000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
472 In Stock | 1 : ¥34.05000 Tube | Tube | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 83.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 7.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
1,532 In Stock | 1 : ¥35.75000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
831 In Stock | 1 : ¥229.43000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - |