Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758 In Stock | 1 : ¥38.79000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
82 In Stock | 1 : ¥38.79000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 139 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - |